Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZM55C62-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32C9849
Product RangeBZM55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 12500+ | $0.082 |
| 25000+ | $0.077 |
| 37500+ | $0.075 |
| 62500+ | $0.074 |
| 125000+ | $0.072 |
| 312500+ | $0.071 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$1,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZM55C62-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32C9849
Product RangeBZM55 Series
Technical Datasheet
Zener Voltage Nom62V
Power Dissipation500mW
Diode Case StyleMicroMELF
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZM55 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
62V
Diode Case Style
MicroMELF
Operating Temperature Max
175°C
Product Range
BZM55 Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
