Print Page
12,878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.080 | $0.00 |
| Total Price | $0.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
| 50+ | $0.162 |
| 100+ | $0.127 |
| 250+ | $0.118 |
| 500+ | $0.084 |
| 1000+ | $0.079 |
| 2500+ | $0.067 |
| 5000+ | $0.060 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.080 |
| 25000+ | $0.073 |
| 37500+ | $0.062 |
| 62500+ | $0.056 |
| 125000+ | $0.053 |
| 312500+ | $0.048 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZM55C18-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel06AC5859
Re-Reel06AC5858RL
Cut Tape06AC5858
Product RangeBZM55
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation500mW
Diode Case StyleMicroMELF
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZM55
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
MicroMELF
Operating Temperature Max
175°C
Product Range
BZM55
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for BZM55C18-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

