Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZG05C4V7-M3-08Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel56AJ9686RL
Cut Tape56AJ9686
Product RangeBZG05C-M Series
Your Part Number
2,275 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.900 | $4.50 |
| Total Price | $4.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.900 |
| 10+ | $0.561 |
| 15+ | $0.512 |
| 25+ | $0.462 |
| 50+ | $0.413 |
| 125+ | $0.363 |
| 250+ | $0.321 |
| 500+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZG05C4V7-M3-08Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel56AJ9686RL
Cut Tape56AJ9686
Product RangeBZG05C-M Series
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation1.25W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZG05C-M Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
BZG05C-M Series
SVHC
Lead (04-Feb-2026)
Power Dissipation
1.25W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
