Print Page
18,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.657 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 50+ | $0.326 |
| 100+ | $0.293 |
| 250+ | $0.257 |
| 500+ | $0.220 |
| 1000+ | $0.196 |
| 2500+ | $0.182 |
| 5000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C16P-E3-08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel60AC7981RL
Cut Tape60AC7981
Product RangeBZD27C
Technical Datasheet
Zener Voltage Nom16V
Zener Voltage Vz Typ16V
Power Dissipation Pd800mW
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Zener Tolerance ±-
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZD27C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
16V
Power Dissipation Pd
800mW
Diode Case Style
DO-219AB
Zener Tolerance ±
-
Diode Mounting
Surface Mount
Qualification
-
RoHS Phthalates Compliant
Yes
Zener Voltage Vz Typ
16V
Power Dissipation
800mW
No. of Pins
2Pins
Operating Temperature Max
175°C
Product Range
BZD27C
Automotive Qualification Standard
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

