Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZD27C120P-E3-08Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20H3582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 30000+ | $0.181 |
| 60000+ | $0.177 |
| 90000+ | $0.174 |
| 150000+ | $0.170 |
| 300000+ | $0.167 |
| 750000+ | $0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
$5,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C120P-E3-08Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20H3582
Technical Datasheet
Zener Voltage Nom120V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
120V
Diode Case Style
DO-219AB
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZD27C120P-E3-08
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
