Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZD27B6V8P-HM3-08Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel98AK5442
Re-Reel82AH6650RL
Cut Tape82AH6650
Product RangeBZD27B-M3 Series
Your Part Number
29,666 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.548 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
| 50+ | $0.365 |
| 100+ | $0.264 |
| 250+ | $0.256 |
| 500+ | $0.237 |
| 1000+ | $0.226 |
| 2500+ | $0.214 |
| 5000+ | $0.208 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.200 |
| 9000+ | $0.196 |
| 15000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27B6V8P-HM3-08Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel98AK5442
Re-Reel82AH6650RL
Cut Tape82AH6650
Product RangeBZD27B-M3 Series
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation2.3W
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZD27B-M3 Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
DO-219AB (SMF)
Operating Temperature Max
175°C
Product Range
BZD27B-M3 Series
SVHC
Lead (04-Feb-2026)
Power Dissipation
2.3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
