Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.573 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.573 |
| 10+ | $0.274 |
| 15+ | $0.267 |
| 25+ | $0.259 |
| 50+ | $0.252 |
| 125+ | $0.244 |
| 250+ | $0.218 |
| 500+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD17C15P-E3-08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel06AH4082RL
Cut Tape06AH4082
Product RangeBZD17C
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZD17C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-219AB
Operating Temperature Max
150°C
Product Range
BZD17C
SVHC
Lead (04-Feb-2026)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

