Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC237341105Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AH9013
Product RangeMKT373 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.510 |
| 25+ | $1.390 |
| 50+ | $1.260 |
| 100+ | $1.170 |
| 500+ | $1.040 |
| 1000+ | $0.999 |
| 2500+ | $0.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237341105Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AH9013
Product RangeMKT373 Series
Technical Datasheet
Dielectric TypeMetallized PET
Voltage Rating250V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Voltage Rating VAC160V
Voltage(AC)160V
Voltage(DC)250V
Voltage Rating VDC250V
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Operating Temperature Range-55°C to +105°C
Lead Spacing15mm
Product Length17.5mm
Product Width8.5mm
Series NameMKT373
Product Height15mm
Product RangeMKT373 Series
Case Size-
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
160V
Voltage Rating VDC
250V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Product Width
8.5mm
Product Height
15mm
Case Size
-
Product Diameter
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
250V
Capacitance
1µF
Voltage Rating VAC
160V
Voltage(DC)
250V
Capacitor Case Style
Radial Box - 2 Pin
Capacitor Terminals
Radial Leaded
Operating Temperature Range
-55°C to +105°C
Product Length
17.5mm
Series Name
MKT373
Product Range
MKT373 Series
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
