0
0 Items$0.00

General Purpose Film Capacitors :

60 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W0813

RoHS

Date/Lot Code

Each
1+$0.820
10+$0.467
25+$0.449
50+$0.432
100+$0.414
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
150V
250V
-
-
Through Hole
Radial Leaded
-
15mm
-
18.5mm
7.4mm
-
15mm
ECQE(F) Series
-40°C
105°C
-
98K6960

RoHS

Date/Lot Code

Each
1+$1.580
10+$1.100
25+$0.997
50+$0.894
100+$0.834
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
-
15mm
-
15mm
17.5mm
-
15mm
MKT368 Series
-55°C
105°C
-
66K2061

RoHS

Date/Lot Code

Each
1+$1.810
10+$1.240
25+$1.110
50+$0.979
100+$0.911
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.047µF
± 10%
-
-
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.5mm
7mm
-
15mm
DME Series
-55°C
125°C
-
84M4098

RoHS

Date/Lot Code

Each
1+$0.680
10+$0.411
25+$0.396
50+$0.381
100+$0.322
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
-
15mm
-
18.5mm
7.4mm
-
15mm
MMR Series
-40°C
105°C
-
03J7891

RoHS

Date/Lot Code

Each
1+$2.610
25+$1.980
100+$1.610
250+$1.540
500+$1.480
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.47µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
10.5mm
6mm
-
15mm
MKT366 Series
-55°C
105°C
-
49W0448

RoHS

Date/Lot Code

Each
1+$1.240
10+$0.948
25+$0.896
50+$0.843
100+$0.816
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
-
15mm
-
18.5mm
7mm
-
15mm
ECQE(F) Series
-40°C
105°C
-
95W7624

RoHS

Date/Lot Code

Each
1+$0.757
10+$0.489
25+$0.435
50+$0.381
100+$0.348
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.27µF
± 10%
-
84V
450V
-
-
Through Hole
PC Pin
-
7.5mm
-
12.6mm
5.3mm
-
15mm
ECWFD Series
-40°C
110°C
-
95W7621

RoHS

Each
1+$0.815
10+$0.522
25+$0.450
50+$0.378
100+$0.346
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.27µF
± 5%
-
84V
450V
-
-
Through Hole
PC Pin
-
7.5mm
-
12.6mm
5.3mm
-
15mm
ECWFD Series
-40°C
110°C
-
95W7620

RoHS

Each
1+$0.720
10+$0.407
25+$0.386
50+$0.366
100+$0.345
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.27µF
± 5%
-
84V
450V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
5.3mm
-
15mm
ECWFD Series
-40°C
110°C
-
33AH7221

RoHS

Date/Lot Code

Each
1+$1.050
10+$0.720
25+$0.655
50+$0.589
100+$0.524
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.47µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
8mm
-
15mm
ECWFE Series
-40°C
105°C
-
33AH7224

RoHS

Date/Lot Code

Each
1+$1.100
10+$0.742
25+$0.675
50+$0.607
100+$0.540
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.47µF
± 10%
-
141V
630V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
8mm
-
15mm
ECWFE Series
-40°C
105°C
-
33AH7222

RoHS

Date/Lot Code

Each
1+$1.330
10+$0.673
25+$0.654
50+$0.635
100+$0.616
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.47µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
8mm
-
15mm
ECWFE Series
-40°C
105°C
-
82AH6705

RoHS

Each
5+$2.170
10+$1.290
15+$1.270
25+$1.250
50+$1.230
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
3.3µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
6mm
-
15mm
B32523 Series
-55°C
125°C
AEC-Q200
82AH6718

RoHS

Each
1+$6.860
25+$5.910
100+$5.160
250+$5.110
500+$5.050
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
5.6µF
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
-
37.5mm
-
41.5mm
24mm
-
15mm
B32526 Series
-55°C
125°C
AEC-Q200
26M6560

RoHS

Each
1+$1.290
10+$0.708
25+$0.690
50+$0.671
100+$0.653
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.15µF
± 10%
-
220V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
14mm
17.5mm
-
15mm
MKT468 Series
-55°C
100°C
AEC-Q200
41Y9911

RoHS

Each
5+$1.420
10+$0.960
15+$0.899
25+$0.839
50+$0.778
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
6mm
-
15mm
B32523 Series
-55°C
125°C
AEC-Q200
26M6523

RoHS

Each
1+$11.060
25+$8.630
100+$7.350
250+$7.100
500+$6.840
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
250V
630V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
31.5mm
15mm
-
15mm
MKT373 Series
-55°C
105°C
-
26M6524

RoHS

Each
1+$3.830
25+$2.830
100+$2.220
250+$2.120
500+$2.010
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.15µF
± 10%
-
250V
630V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
17.5mm
8.5mm
-
15mm
MKT373 Series
-55°C
105°C
-
66AH2881

RoHS

WURTH ELEKTRONIK
Each
1+$1.120
10+$1.000
25+$0.947
50+$0.894
100+$0.830
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
-
1kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
15mm
WCAP-FTBE Series
-40°C
85°C
-
78Y8477

RoHS

Each
1+$11.250
25+$8.360
100+$6.690
250+$6.560
500+$6.420
More Pricing...
Metallized PPS
-
Radial Box - 2 Pin
2.2µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
8mm
-
15mm
SMR/F211 Series
-55°C
150°C
-
82AH6717

RoHS

Each
1+$13.540
25+$11.970
100+$10.080
250+$9.130
500+$8.500
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
15µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
-
37.5mm
-
41.5mm
24mm
-
15mm
B32526 Series
-55°C
125°C
AEC-Q200
66AH2854

RoHS

WURTH ELEKTRONIK
Each
1+$1.120
10+$1.000
25+$0.947
50+$0.894
100+$0.819
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.47µF
± 10%
-
-
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26mm
6mm
-
15mm
WCAP-FTBE Series
-40°C
85°C
-
98K6956

RoHS

Date/Lot Code

Each
5+$2.440
10+$1.710
15+$1.610
25+$1.520
50+$1.420
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.68µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
-
15mm
-
15mm
17.5mm
-
15mm
MKT368 Series
-55°C
105°C
-
56P5236

RoHS

Each
10+$1.010
20+$0.949
30+$0.887
50+$0.826
100+$0.764
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
15mm
27mm
-
15mm
R60 Series
-55°C
105°C
AEC-Q200
62W6546

RoHS

Each
1+$1.110
10+$0.584
25+$0.561
50+$0.539
100+$0.516
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 5%
-
150V
250V
-
-
Through Hole
Radial Leaded
-
15mm
-
15mm
18.5mm
-
15mm
ECQE(F) Series
-40°C
105°C
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK