Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoAY1471M31Y5UC63L0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AJ0798
Product RangeAY1 Series
Your Part Number
9,307 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $0.193 |
| 2000+ | $0.173 |
| 3000+ | $0.171 |
| 5000+ | $0.165 |
| 10000+ | $0.162 |
| 25000+ | $0.158 |
| 50000+ | $0.155 |
| 100000+ | $0.152 |
Price for:Each
Minimum: 1000
Multiple: 1000
$193.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAY1471M31Y5UC63L0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AJ0798
Product RangeAY1 Series
Technical Datasheet
Capacitance470pF
Product RangeAY1 Series
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
AY1471M31Y5UC63L0 is a AY1 series automotive grade EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is copper plated on both sides. Connection leads are made of tin plated copper-clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Application as Y capacitors for EMI suppression and primary-secondary coupling on battery chargers for PHEV/EV, application as filter capacitors on DC/DC converters for PHEV/EV and HEV and EMI / RFI suppression and filtering applications.
- Capacitance value is 470pF with ±20% tolerance
- Class 2 Y5U temperature characteristics
- Withstands 85/85/1000h test
- Class X1 760VAC, class Y1 500VAC voltage rating
- Can pass 1000 temperature cycles (from -55°C to +125°C)
- Can pass 10KV pulses (10 per polarity)
- Complying with IEC 60384-14 standards
- High reliability
- Single layer AC disc safety capacitor
- Operating temperature range from -55°C to +125°C
Technical Specifications
Capacitance
470pF
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Max
125°C
Product Range
AY1 Series
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Through Hole
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for AY1471M31Y5UC63L0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
