Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No678D108M016DM3DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.90F7555
Product Range678D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 290+ | $7.170 |
| 580+ | $6.370 |
| 870+ | $6.240 |
| 1450+ | $6.120 |
| 2900+ | $5.990 |
| 7250+ | $5.860 |
| 14500+ | $5.730 |
Price for:Each
Minimum: 290
Multiple: 290
$2,079.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No678D108M016DM3DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.90F7555
Product Range678D Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height26.5mm
Product Range678D Series
ESR0.13ohm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
678D Series
Ripple Current
1A
Operating Temperature Max
105°C
SVHC
Lead (23-Jan-2024)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
26.5mm
ESR
0.13ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 678D108M016DM3D
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
