Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No615R100GATT82Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87K6726
Product Range615R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 800+ | $10.070 |
| 1600+ | $10.060 |
| 2400+ | $9.860 |
| 4000+ | $9.660 |
| 8000+ | $9.460 |
| 20000+ | $9.260 |
| 40000+ | $9.050 |
Price for:Each
Minimum: 800
Multiple: 800
$8,056.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No615R100GATT82Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87K6726
Product Range615R Series
Technical Datasheet
Capacitance820pF
Voltage(DC)10kV
Capacitance Tolerance± 20%
Dielectric CharacteristicN4700
Lead Spacing12.7mm
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
820pF
Capacitance Tolerance
± 20%
Lead Spacing
12.7mm
Product Range
615R Series
Operating Temperature Max
105°C
Voltage(DC)
10kV
Dielectric Characteristic
N4700
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
