615R Series Single Layer Ceramic Capacitors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AC2259 | Each | 1+ $17.290 10+ $16.730 25+ $16.120 50+ $15.370 100+ $14.960 More Pricing... | 1000pF | 15kV | ± 20% | Y5U | 19.1mm | Radial Leaded | 615R Series | -25°C | 105°C | |||||
Each | 1+ $18.090 10+ $14.680 25+ $14.510 50+ $14.340 100+ $14.330 More Pricing... | 4700pF | 10kV | -20%, +80% | Z5U | 12.7mm | Radial Leaded | 615R Series | -25°C | 105°C | ||||||
Each | 1+ $17.220 10+ $15.530 25+ $15.090 50+ $14.640 100+ $14.040 | 1000pF | 10kV | ± 20% | N4700 | 12.7mm | Radial Leaded | 615R Series | -25°C | 105°C | ||||||
Each | 1+ $11.170 | 2000pF | 10kV | ± 20% | X7R | - | Radial Leaded | 615R Series | -55°C | 125°C | ||||||
Each | 1+ $15.260 10+ $13.110 25+ $12.920 50+ $12.760 100+ $12.650 | 2500pF | 15kV | -20%, +80% | Z5U | 19.1mm | Radial Leaded | 615R Series | -25°C | 105°C | ||||||
Each | 500+ $11.900 | 500pF | 15kV | ± 20% | Y5R | 19.1mm | Radial Leaded | 615R Series | -25°C | 105°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | 2200pF | 15kV | -20%, +80% | Z5U | 19.1mm | Radial Leaded | 615R Series | -25°C | 105°C | ||||||
Each | 500+ $6.870 1000+ $6.060 2500+ $5.640 | 500pF | 15kV | -20%, +80% | Y5U | 12.7mm | Radial Leaded | 615R Series | -25°C | 105°C | ||||||
Each | 500+ $11.020 1000+ $9.730 2500+ $9.050 | 820pF | 10kV | ± 20% | N4700 | 12.7mm | Radial Leaded | 615R Series | -25°C | 105°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | 3000pF | 10kV | -20%, +80% | Z5U | 12.7mm | Radial Leaded | 615R Series | -25°C | 105°C | ||||||
Each | 500+ $11.550 1000+ $10.200 2500+ $9.480 | 1000pF | 10kV | ± 20% | Y5R | 12.7mm | Radial Leaded | 615R Series | -25°C | 105°C | ||||||
Each | 100+ $10.730 | 2500pF | 10kV | -20%, +80% | Z5U | 12.7mm | Radial Leaded | 615R Series | -25°C | 105°C | ||||||