Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No600D396F200DX5Copy
Newark Part No.83K7403
Product Range600D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.210 |
Price for:Each
Minimum: 125
Multiple: 125
$7,276.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No600D396F200DX5Copy
Newark Part No.83K7403
Product Range600D Series
Technical Datasheet
Capacitance39µF
Voltage(DC)200V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter9.53mm
Product Length68.26mm
Product Width-
Product Height-
Product Range600D Series
ESR-
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
39µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
9.53mm
Product Width
-
Product Range
600D Series
Ripple Current
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
200V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
68.26mm
Product Height
-
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
