Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No600D226G050KD4Copy
Newark Part No.66C9296
Product Range600D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.590 |
| 100+ | $19.150 |
| 250+ | $18.490 |
| 500+ | $17.180 |
Price for:Each
Minimum: 80
Multiple: 80
$1,647.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No600D226G050KD4Copy
Newark Part No.66C9296
Product Range600D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitance Tolerance-10%, +75%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter7.14mm
Product Length23.81mm
Product Width-
Product Height-
Product Range600D Series
ESR-
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
7.14mm
Product Width
-
Product Range
600D Series
Ripple Current
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
23.81mm
Product Height
-
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
