Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D476X9050Z8T Surface Mount Tantalum Capacitor, 47 µF, 50 V, 3024 [7660 Metric], ± 10%, 0.24 ohm, Z](https://www.newark.com/productimages/standard/en_US/29AM5293-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D476X9050Z8TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel15N6492
Re-Reel29AM5292RL
Cut Tape29AM5292
Product RangeTANTAMOUNT 597D Series
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.930 | $20.93 |
| Total Price | $20.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.930 |
| 10+ | $16.520 |
| 25+ | $15.740 |
| 50+ | $14.950 |
| 100+ | $14.190 |
| 250+ | $13.920 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $16.370 |
| 400+ | $15.550 |
| 800+ | $15.080 |
| 1600+ | $14.620 |
| 2400+ | $13.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D476X9050Z8TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel15N6492
Re-Reel29AM5292RL
Cut Tape29AM5292
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 10%
ESR0.24ohm
Manufacturer Size CodeZ
Failure Rate-
Ripple Current1.1A
Product Length7.6mm
Product Width6mm
Product Height6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.24ohm
Failure Rate
-
Product Length
7.6mm
Product Height
6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
Z
Ripple Current
1.1A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
