Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No597D226X0063F2T
Newark Part No.
Full Reel79R4675
Re-Reel97M3486
Cut Tape97M3486
Product RangeTANTAMOUNT 597D Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $21.940 | $3.290 |
| 10+ | $17.370 | $3.290 |
| 25+ | $16.780 | $3.290 |
| 50+ | $16.190 | $3.290 |
| 100+ | $14.520 | $3.290 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $11.270 |
| 400+ | $10.710 |
| 800+ | $10.390 |
| 1600+ | $10.070 |
| 2400+ | $9.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D226X0063F2T
Newark Part No.
Full Reel79R4675
Re-Reel97M3486
Cut Tape97M3486
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)63V
Capacitor Case / Package3022 [7655 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 597D226X0063F2T
1 Product Found
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
3022 [7655 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Manufacturer Size Code
F
Ripple Current
1A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate