Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No597D107X0035F2TCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel69AH5025
Re-Reel79X2793RL
Cut Tape79X2793
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $13.140 | $0.00 |
| Total Price | $13.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 10+ | $12.910 |
| 25+ | $12.270 |
| 50+ | $11.630 |
| 100+ | $11.240 |
| 250+ | $11.020 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $13.140 |
| 400+ | $12.580 |
| 800+ | $12.260 |
| 1600+ | $11.950 |
| 2400+ | $11.470 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D107X0035F2TCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel69AH5025
Re-Reel79X2793RL
Cut Tape79X2793
Product RangeTANTAMOUNT 597D Series
Capacitance100µF
Voltage(DC)35V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.6A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
F
Ripple Current
1.6A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 597D107X0035F2T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
