Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D336X0016B2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 33 µF, 16 V, 1611 [4028 Metric], ± 20%, 0.72 ohm, B](https://www.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D336X0016B2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7393
Cut Tape49C8454
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.868 | $1,736.00 |
| Total Price | $1,736.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.868 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.210 |
| 6000+ | $1.040 |
| 10000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D336X0016B2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel07J7393
Cut Tape49C8454
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 20%
ESR0.72ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current340mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
0.72ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
340mA
Product Width
2.8mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
