Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D157X9020R2T. Surface Mount Tantalum Capacitor, 150 µF, 20 V, 2824 [7260 Metric], ± 10%, 0.14 ohm, R](https://www.newark.com/productimages/standard/en_US/69AC4022-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D157X9020R2T.Copy
Newark Part No.24AC2707
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 600+ | $5.950 |
| 1800+ | $5.830 |
| 3000+ | $5.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$3,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D157X9020R2T.Copy
Newark Part No.24AC2707
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance150µF
Voltage(DC)20V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.14ohm
Manufacturer Size CodeR
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.14ohm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
125°C
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Operating Temperature Min
-55°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for 595D157X9020R2T.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
