Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D156X0035C2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 15 µF, 35 V, 2812 [7132 Metric], ± 20%, 0.6 ohm, C](https://www.newark.com/productimages/standard/en_US/4420040.jpg)
ManufacturerVISHAY
Manufacturer Part No595D156X0035C2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J4236
Cut Tape08J0547
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.000 | $1,000.00 |
| Total Price | $1,000.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.000 |
| 1000+ | $1.960 |
| 1500+ | $1.920 |
| 2500+ | $1.880 |
| 5000+ | $1.840 |
| 12500+ | $1.800 |
| 25000+ | $1.760 |
| 50000+ | $1.720 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.000 |
| 1500+ | $1.960 |
| 2500+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D156X0035C2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel08J4236
Cut Tape08J0547
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)35V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 20%
ESR0.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current430mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
430mA
Product Width
3.2mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
