Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No594D685X0035C2T
Newark Part No.08J0526
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 1000+ | $1.880 |
| 2000+ | $1.780 |
| 4000+ | $1.600 |
| 6000+ | $1.550 |
| 10000+ | $1.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D685X0035C2T
Newark Part No.08J0526
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitance Tolerance± 20%
ESR0.43ohm
Manufacturer Size CodeC
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
ESR
0.43ohm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 594D685X0035C2T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
