Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No594D127X0020R2TCopy
Newark Part No.
Full Reel27C0383
Re-Reel70AH0598
Cut Tape70AH0598
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.810 | $9.81 |
| Total Price | $9.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 10+ | $7.590 |
| 25+ | $7.210 |
| 50+ | $6.830 |
| 100+ | $6.470 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $5.240 |
| 1200+ | $5.230 |
| 2400+ | $4.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D127X0020R2TCopy
Newark Part No.
Full Reel27C0383
Re-Reel70AH0598
Cut Tape70AH0598
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance120µF
Voltage(DC)20V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.08ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.77A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.77A
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 594D127X0020R2T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
