Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No53D500F250GE6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83K6603
Product Range53D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 110+ | $14.060 |
| 250+ | $13.780 |
| 500+ | $13.500 |
| 1000+ | $13.220 |
| 5000+ | $12.940 |
Price for:Each
Minimum: 110
Multiple: 110
$1,546.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D500F250GE6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83K6603
Product Range53D Series
Technical Datasheet
Capacitance50µF
Voltage(DC)250V
Capacitance Tolerance-10%, +50%
Lead Spacing-
PolarityPolar
Product Diameter19.3mm
ESR-
Product Height29mm
Product Range53D Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
50µF
Capacitance Tolerance
-10%, +50%
Polarity
Polar
ESR
-
Product Range
53D Series
Operating Temperature Max
85°C
Voltage(DC)
250V
Lead Spacing
-
Product Diameter
19.3mm
Product Height
29mm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
