Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No53D461F200JP6E3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70M8191
Product Range53D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 80+ | $28.310 |
| 160+ | $27.740 |
| 240+ | $27.180 |
| 400+ | $26.610 |
| 800+ | $26.050 |
| 2000+ | $25.480 |
| 4000+ | $24.910 |
Price for:Each
Minimum: 80
Multiple: 80
$2,264.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D461F200JP6E3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70M8191
Product Range53D Series
Technical Datasheet
Capacitance460µF
Voltage(DC)200V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter25.7mm
Product Length67.1mm
Product Width-
Product Height-
Product Range53D Series
ESR0.379ohm
Ripple Current1.25A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
460µF
Capacitance Tolerance
± 10%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
25.7mm
Product Width
-
Product Range
53D Series
Ripple Current
1.25A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
200V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
67.1mm
Product Height
-
ESR
0.379ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for 53D461F200JP6E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
