Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No53D222G063HL6Copy
Newark Part No.44F2332
Product Range53D Series
Your Part Number
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.260 |
| 10+ | $18.640 |
| 25+ | $17.210 |
| 50+ | $15.780 |
| 100+ | $14.620 |
Price for:Each
Minimum: 1
Multiple: 1
$25.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D222G063HL6Copy
Newark Part No.44F2332
Product Range53D Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)63V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter22.5mm
Product Length54.4mm
Product Width-
Product Height-
Product Range53D Series
ESR86ohm
Ripple Current2.21A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Alternatives for 53D222G063HL6
1 Product Found
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 10%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
22.5mm
Product Width
-
Product Range
53D Series
Ripple Current
2.21A
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
54.4mm
Product Height
-
ESR
86ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
