Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No53D152G063HJ7Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66C9101
Product Range53D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $17.840 |
| 200+ | $17.480 |
| 300+ | $17.130 |
| 500+ | $16.770 |
| 1000+ | $16.410 |
| 2500+ | $16.060 |
| 5000+ | $15.700 |
Price for:Each
Minimum: 100
Multiple: 100
$1,784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D152G063HJ7Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66C9101
Product Range53D Series
Capacitance1500µF
Voltage(DC)63V
Capacitance Tolerance-10%, +75%
PolarityPolar
Lead Spacing-000mm
Product Diameter22.5mm
Product Height41.7mm
Product Range53D Series
ESR-000ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
-10%, +75%
Lead Spacing
-000mm
Product Height
41.7mm
ESR
-000ohm
Operating Temperature Max
85°C
Voltage(DC)
63V
Polarity
Polar
Product Diameter
22.5mm
Product Range
53D Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
