Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No515D226M025JA6AE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.83K6109
Product Range515D Series
Your Part Number
684 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 200+ | $0.475 |
| 400+ | $0.318 |
| 600+ | $0.264 |
| 1000+ | $0.202 |
| 2000+ | $0.169 |
| 5000+ | $0.142 |
| 10000+ | $0.120 |
| 20000+ | $0.109 |
Price for:Each
Minimum: 200
Multiple: 200
$95.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No515D226M025JA6AE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.83K6109
Product Range515D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product Range515D Series
ESR-
Ripple Current51mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 515D226M025JA6AE3
3 Products Found
Product Overview
The 515D226M025JA6AE3 is a radial leaded miniature Aluminum Capacitor.
- High CV per case size
- Low profile ratings
- 51mA at 120Hz/+85°C Maximum ripple current
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
515D Series
Ripple Current
51mA
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
