Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No515D108M016CG6AE3
Newark Part No.83K6077
Product Range515D Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No515D108M016CG6AE3
Newark Part No.83K6077
Product Range515D Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Product Range515D Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
ESR-
Product Height20mm
Qualification-
Ripple Current790mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
1000µF
Product Range
515D Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Lifetime @ Temperature
2000 hours @ 85°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Height
20mm
Ripple Current
790mA
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate