Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No515D107M025AA6AE3
Newark Part No.83K6057
Product Range515D Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No515D107M025AA6AE3
Newark Part No.83K6057
Product Range515D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Product Range515D Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
Product Height11mm
ESR-
Qualification-
Ripple Current185mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
100µF
Product Range
515D Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
6.3mm
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
11mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
2.5mm
Product Length
-
Product Width
-
ESR
-
Ripple Current
185mA
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
