Print Page
500D477M050FH2A
Electrolytic Capacitor, Miniature, 470 µF, 50 V, ± 20%, PC Pin, 2000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 500D477M050FH2ACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 66C8488 |
| Product Range | 500D Series |
| Your Part Number | |
| Technical Datasheet |
606 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 25+ | $7.670 |
| 100+ | $5.830 |
| 250+ | $5.360 |
| 500+ | $5.120 |
| 1000+ | $4.940 |
| 2500+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 500D477M050FH2ACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 66C8488 |
| Product Range | 500D Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Capacitor Case / Package | Axial Leaded |
| Lead Spacing | - |
| Product Diameter | 12.5mm |
| Product Length | 38mm |
| Product Width | - |
| Product Height | - |
| Product Range | 500D Series |
| ESR | - |
| Ripple Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Capacitor Case / Package | Axial Leaded |
| Product Diameter | 12.5mm |
| Product Width | - |
| Product Range | 500D Series |
| Ripple Current | - |
| Operating Temperature Max | 85°C |
| SVHC | Lead (23-Jan-2024) |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | 38mm |
| Product Height | - |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 500D477M050FH2A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
