Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No500D106M150DC2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66C8329
Product Range500D Series
Your Part Number
1,015 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 10+ | $4.120 |
| 25+ | $3.830 |
| 50+ | $3.540 |
| 100+ | $3.300 |
| 500+ | $3.190 |
| 1000+ | $3.080 |
| 2500+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No500D106M150DC2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66C8329
Product Range500D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)150V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter9.5mm
Product Length20.5mm
Product Width-
Product Height-
Product Range500D Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
9.5mm
Product Width
-
Product Range
500D Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
150V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
20.5mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
