Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No39D308G030JS6
Newark Part No.18F031
Product Range39D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.380 |
| 100+ | $16.160 |
| 250+ | $15.610 |
| 500+ | $14.500 |
Price for:Each
Minimum: 85
Multiple: 85
$1,477.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No39D308G030JS6
Newark Part No.18F031
Product Range39D Series
Technical Datasheet
Capacitance3000µF
Voltage(DC)30V
Capacitance Tolerance-10%, +75%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter25.7mm
Product Length79.8mm
Product Width-
Product Height-
Product Range39D Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
3000µF
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
25.7mm
Product Width
-
Product Range
39D Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
30V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
79.8mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
