Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D685X0035D2WE3 Surface Mount Tantalum Capacitor, 6.8 µF, 35 V, 2917 [7343 Metric], ± 20%, 1.1 ohm, D](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part No293D685X0035D2WE3Copy
Newark Part No.09K6749
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.475 |
| 5000+ | $0.465 |
| 10000+ | $0.430 |
| 20000+ | $0.400 |
| 30000+ | $0.373 |
| 50000+ | $0.357 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,187.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D685X0035D2WE3Copy
Newark Part No.09K6749
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current370mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Product RangeTANTAMOUNT 293D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, molded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Product Range
TANTAMOUNT 293D Series
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
370mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D685X0035D2WE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
