Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D684X9035B2TE3 Surface Mount Tantalum Capacitor, 0.68 µF, 35 V, 1411 [3528 Metric], ± 10%, 6.5 ohm, B](https://www.newark.com/productimages/standard/en_US/37AJ7792-40.jpg)
ManufacturerVISHAY
Manufacturer Part No293D684X9035B2TE3Copy
Newark Part No.09K6712
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.248 |
| 20000+ | $0.233 |
| 30000+ | $0.220 |
| 50000+ | $0.212 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 2000
$3,968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D684X9035B2TE3Copy
Newark Part No.09K6712
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance0.68µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR6.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current110mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, molded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
0.68µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
6.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
110mA
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 293D684X9035B2TE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
