0
0 Items$0.00

0.68µF SMD Tantalum Capacitors :

40 Products Found
Find a huge range of 0.68µF SMD Tantalum Capacitors at Newark Electronics. We stock a wide range of SMD Tantalum Capacitors, such as 10µF, 100µF, 22µF & 47µF SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66AJ2042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.468
25+$0.286
100+$0.194
250+$0.176
500+$0.157
More Pricing...
0.68µF
35V
1206 [3216 Metric]
± 10%
7.6ohm
A
100mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
57K1717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.553
25+$0.287
100+$0.235
250+$0.217
500+$0.178
More Pricing...
0.68µF
35V
1206 [3216 Metric]
± 10%
8ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
60AC2949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.534
25+$0.483
100+$0.444
250+$0.396
500+$0.356
More Pricing...
0.68µF
35V
1206 [3216 Metric]
± 20%
7.6ohm
A
99mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.529
25+$0.478
100+$0.439
250+$0.392
500+$0.353
More Pricing...
0.68µF
25V
1206 [3216 Metric]
± 20%
7.6ohm
A
99mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.622
25+$0.562
100+$0.516
250+$0.426
500+$0.383
More Pricing...
0.68µF
20V
1206 [3216 Metric]
± 20%
7.6ohm
A
-
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
82AH9240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.529
20+$0.477
30+$0.438
50+$0.390
100+$0.351
More Pricing...
0.68µF
35V
1206 [3216 Metric]
± 10%
8ohm
A
-
3.2mm
1.6mm
1.6mm
T491 Auto Series
-55°C
125°C
AEC-Q200
66W2106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.299
20+$0.286
30+$0.273
50+$0.260
100+$0.247
More Pricing...
0.68µF
35V
1206 [3216 Metric]
± 10%
8ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
56Y0094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.317
20+$0.289
30+$0.262
50+$0.234
100+$0.206
More Pricing...
0.68µF
20V
0603 [1608 Metric]
± 20%
27.5ohm
J
43mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
08X2132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.060
10+$0.730
15+$0.683
25+$0.637
50+$0.590
More Pricing...
0.68µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
140mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
29AM9137

RoHS

Each
10+$0.223
0.68µF
35V
1206 [3216 Metric]
± 10%
-
A
-
3.2mm
1.6mm
1.6mm
MC TAC Series
-55°C
125°C
-
73R9197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.315
5000+$0.309
7500+$0.302
12500+$0.296
25000+$0.290
More Pricing...
0.68µF
35V
1206 [3216 Metric]
± 20%
8ohm
S
90mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3023

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.209
6000+$0.205
10000+$0.201
0.68µF
35V
-
± 20%
8ohm
A
97mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.257
4000+$0.252
6000+$0.247
10000+$0.242
20000+$0.236
More Pricing...
0.68µF
25V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
56K3961

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.433
7500+$0.410
12500+$0.385
0.68µF
20V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J8555

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.614
6000+$0.589
10000+$0.588
0.68µF
35V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
15P3010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.220
25+$3.090
100+$2.860
250+$2.610
500+$2.360
More Pricing...
0.68µF
16V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
18K7212

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.183
6000+$0.179
10000+$0.176
0.68µF
25V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
38Y8080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.921
100+$0.707
250+$0.650
500+$0.593
More Pricing...
0.68µF
35V
1411 [3528 Metric]
± 10%
6ohm
B
119mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
73R9230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.299
20000+$0.293
30000+$0.287
50000+$0.281
100000+$0.275
More Pricing...
0.68µF
35V
1210 [3225 Metric]
± 20%
8ohm
T
100mA
3.5mm
2.8mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J8556

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.391
6000+$0.380
10000+$0.375
0.68µF
25V
-
-
6ohm
-
-
3.2mm
1.6mm
1.6mm
-
-55°C
125°C
-
97M6427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.793
1000+$0.792
1500+$0.791
2500+$0.790
5000+$0.774
More Pricing...
0.68µF
50V
2312 [6032 Metric]
± 10%
7ohm
C
125mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.667
4000+$0.654
6000+$0.640
10000+$0.627
20000+$0.614
More Pricing...
0.68µF
50V
-
± 20%
8ohm
B
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
73R8229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.587
4000+$0.559
6000+$0.546
10000+$0.532
20000+$0.531
More Pricing...
0.68µF
50V
-
± 20%
7.9ohm
A
-
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
57K1825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.237
4000+$0.232
6000+$0.228
10000+$0.223
20000+$0.218
More Pricing...
0.68µF
35V
-
± 20%
6.5ohm
B
-
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
85°C
-
58R3303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.205
4000+$0.201
6000+$0.197
10000+$0.193
20000+$0.189
More Pricing...
0.68µF
25V
-
± 20%
7.6ohm
A
-
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK