Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D475X9016B2TE3.
Newark Part No.28AC8403
Product RangeTANTAMOUNT 293D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 112 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D475X9016B2TE3.
Newark Part No.28AC8403
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.9ohm
Product Length3.5mm
Manufacturer Size CodeB
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.9ohm
Manufacturer Size Code
B
Product Height
1.9mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Length
3.5mm
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate