Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D474X9050C2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 0.47 µF, 50 V, 2312 [6032 Metric], ± 10%, 6.7 ohm, C](https://www.newark.com/productimages/standard/en_US/4420046.jpg)
ManufacturerVISHAY
Manufacturer Part No293D474X9050C2TE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.09K6518
Product RangeTANTAMOUNT 293D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.459 |
| 1500+ | $0.438 |
| 2500+ | $0.436 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$229.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D474X9050C2TE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.09K6518
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR6.7ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current130mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
6.7ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
130mA
Product Width
3.2mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
