0
0 Items$0.00

SMD Tantalum Capacitors :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K1733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.705
25+$0.450
100+$0.317
250+$0.291
500+$0.264
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
70AH0245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.764
25+$0.381
100+$0.347
250+$0.319
500+$0.291
More Pricing...
1µF
35V
1411 [3528 Metric]
± 20%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
57K1735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.658
25+$0.416
100+$0.293
250+$0.269
500+$0.244
More Pricing...
1µF
35V
1411 [3528 Metric]
± 20%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
65K2805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.537
25+$0.374
100+$0.352
250+$0.330
500+$0.310
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
42Y1148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.653
25+$0.411
100+$0.288
250+$0.264
500+$0.239
More Pricing...
1µF
35V
1411 [3528 Metric]
± 20%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66AJ2046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.281
100+$0.256
250+$0.235
500+$0.214
More Pricing...
6.8µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
130mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
54M1380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.950
100+$0.869
250+$0.790
500+$0.723
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
59M3166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.449
20+$0.415
30+$0.381
50+$0.347
100+$0.316
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
47R4602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.522
10+$0.328
15+$0.303
25+$0.278
50+$0.253
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
19X2209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.385
20+$0.356
30+$0.326
50+$0.297
100+$0.270
More Pricing...
1µF
25V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
08X2336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.495
25+$0.309
100+$0.214
250+$0.196
500+$0.177
More Pricing...
6.8µF
10V
1206 [3216 Metric]
± 10%
4.2ohm
A
130mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
07WX6671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.581
10+$0.370
15+$0.342
25+$0.314
50+$0.286
More Pricing...
1.5µF
25V
1210 [3225 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.389
20+$0.360
30+$0.330
50+$0.301
100+$0.273
More Pricing...
1.5µF
25V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66W2109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.332
20+$0.325
30+$0.318
50+$0.310
100+$0.303
More Pricing...
1.5µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
69AH4622

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.211
6000+$0.196
10000+$0.191
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
69AK0009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.501
10+$0.319
15+$0.295
25+$0.270
50+$0.246
More Pricing...
1.5µF
25V
1210 [3225 Metric]
± 20%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
12AM4020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.530
25+$0.340
100+$0.294
250+$0.254
500+$0.215
More Pricing...
1µF
25V
1411 [3528 Metric]
± 20%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
59AM3589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.898
25+$0.460
100+$0.451
250+$0.442
500+$0.433
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
09K6518

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.459
1500+$0.438
2500+$0.436
0.47µF
50V
2312 [6032 Metric]
± 10%
6.7ohm
C
130mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
95W0041

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.233
6000+$0.217
10000+$0.211
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
30H0331

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.230
6000+$0.214
10000+$0.208
1.5µF
25V
1210 [3225 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
32K6827

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.202
6000+$0.188
10000+$0.183
1µF
25V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
12N2796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.841
4000+$0.833
6000+$0.824
10000+$0.816
20000+$0.800
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T496 Series
-55°C
125°C
-
18K7219

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.213
6000+$0.207
10000+$0.200
1µF
25V
1411 [3528 Metric]
± 20%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
85°C
-
58T5175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.882
10+$0.440
15+$0.431
25+$0.421
50+$0.412
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
85°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK