Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1C10X7R332K050BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66C6020
Product RangeMonolythic 1C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.167 |
| 20000+ | $0.164 |
| 30000+ | $0.160 |
| 50000+ | $0.157 |
| 100000+ | $0.154 |
| 250000+ | $0.150 |
| 500000+ | $0.147 |
| 1000000+ | $0.144 |
Price for:Each
Minimum: 10000
Multiple: 10000
$1,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1C10X7R332K050BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66C6020
Product RangeMonolythic 1C Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product RangeMonolythic 1C Series
Product Diameter-
Product Length5.08mm
Product Width3.18mm
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Product Range
Monolythic 1C Series
Product Length
5.08mm
Product Height
6.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1C10X7R332K050B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
