Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No173D126X9025XE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.16P0300
Product RangeTANTALEX 173D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.350 |
| 1000+ | $3.280 |
| 2500+ | $3.220 |
Price for:Each
Minimum: 500
Multiple: 500
$1,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No173D126X9025XE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.16P0300
Product RangeTANTALEX 173D Series
Technical Datasheet
Capacitance12µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter4.57mm
ESR-
Product Length10.67mm
Product Height-
Product RangeTANTALEX 173D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
12µF
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
Product Diameter
4.57mm
Product Length
10.67mm
Product Range
TANTALEX 173D Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Failure Rate
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 173D126X9025XE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
