Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No173D106X9010VCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel27X7774
Cut Tape81F1807
Product RangeTANTALEX 173D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.420 | $1,420.00 |
| Total Price | $1,420.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.420 |
| 2000+ | $1.340 |
| 3000+ | $1.320 |
| 5000+ | $1.300 |
| 10000+ | $1.270 |
| 25000+ | $1.250 |
| 50000+ | $1.220 |
| 100000+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.420 |
| 3000+ | $1.340 |
| 5000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No173D106X9010VCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel27X7774
Cut Tape81F1807
Product RangeTANTALEX 173D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter2.79mm
Product Length7.37mm
Product Height-
Product RangeTANTALEX 173D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
7.37mm
Product Range
TANTALEX 173D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
10V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
2.79mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 173D106X9010V
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
