Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No150D225X9050B2TCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel09C1706
Cut Tape65F2379
Product RangeTANTALEX 150D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.380 | $3,380.00 |
| Total Price | $3,380.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $3.380 |
| 2000+ | $3.310 |
| 3000+ | $3.240 |
| 5000+ | $3.180 |
| 10000+ | $3.110 |
| 25000+ | $3.040 |
| 50000+ | $2.970 |
| 100000+ | $2.910 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.380 |
| 3000+ | $3.310 |
| 5000+ | $3.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D225X9050B2TCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel09C1706
Cut Tape65F2379
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length15.49mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
15.49mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
4.7mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 150D225X9050B2T
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
