Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No150D156X9050R2B
Newark Part No.49C4301
Product RangeTANTALEX 150D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.980 |
| 100+ | $8.800 |
| 250+ | $8.380 |
| 500+ | $7.790 |
Price for:Each
Minimum: 50
Multiple: 50
$499.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D156X9050R2B
Newark Part No.49C4301
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Lead Spacing-
ESR-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 10%
ESR
-
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
50V
Lead Spacing
-
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
