Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No135D826X0075F6Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08J0018
Product Range135D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $75.530 |
| 50+ | $73.940 |
| 100+ | $69.680 |
Price for:Each
Minimum: 25
Multiple: 25
$1,888.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D826X0075F6Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08J0018
Product Range135D Series
Technical Datasheet
Capacitance82µF
Voltage(DC)75V
Product Range135D Series
Capacitance Tolerance± 20%
ESR2.5ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
82µF
Product Range
135D Series
ESR
2.5ohm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Voltage(DC)
75V
Capacitance Tolerance
± 20%
Lead Spacing
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 135D826X0075F6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
