135D Series Leaded Tantalum Capacitors :
47 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73H2166 | Each | 1+ $103.550 | 220µF | 60V | ± 10% | PC Pin | - | 1.8ohm | 1.4A | Axial Leaded | 10.31mm | 135D Series | 24.13mm | -55°C | 85°C | - | |||||
34M4693 | Each | 1+ $59.430 5+ $53.680 10+ $47.940 25+ $46.610 50+ $43.760 More Pricing... | 22µF | 75V | ± 10% | PC Pin | - | 5.1ohm | 600mA | Axial Leaded | 5.56mm | 135D Series | 13.08mm | -55°C | 85°C | - | |||||
79R4003 | Each | 1+ $115.850 | 330µF | 50V | ± 10% | Axial Leaded | - | 1.5ohm | 1.9A | - | 10.31mm | 135D Series | 33.27mm | -55°C | 85°C | MIL-PRF-39006/22/25 | |||||
79R3807 | Each | 1+ $74.090 5+ $68.570 10+ $63.050 25+ $60.840 50+ $58.630 More Pricing... | 120µF | 50V | ± 10% | Axial Leaded | - | 2.5ohm | 1.2A | - | 7.92mm | 135D Series | 19.94mm | -55°C | 85°C | MIL-PRF-39006/22/25 | |||||
53M2993 | Each | 1+ $70.360 | 22µF | 100V | ± 10% | Axial Leaded | - | 4.8ohm | 965mA | - | 7.92mm | 135D Series | 19.94mm | -55°C | 85°C | MIL-PRF-39006/22/25 | |||||
Each | 1+ $89.100 | 100µF | 60V | ± 10% | PC Pin | - | 2.5ohm | 1.1A | Axial Leaded | 7.92mm | 135D Series | 17.88mm | -55°C | 85°C | - | ||||||
Each | 25+ $48.090 50+ $47.800 100+ $46.150 | 10µF | 50V | ± 20% | PC Pin | - | 6.4ohm | 715mA | Axial Leaded | 5.56mm | 135D Series | 14.35mm | -55°C | 85°C | - | ||||||
Each | 25+ $79.310 50+ $77.640 100+ $73.170 | 220µF | 30V | ± 10% | PC Pin | - | 2.5ohm | 1.2A | Axial Leaded | 7.92mm | 135D Series | 17.88mm | -55°C | 85°C | - | ||||||
79R4247 | Each | 1+ $112.700 | 82µF | 125V | ± 10% | PC Pin | - | 2.8ohm | 1.9A | Axial Leaded | 10.31mm | 135D Series | 28.6mm | -55°C | 85°C | - | |||||
Each | 1+ $87.830 | 100µF | 50V | ± 10% | Axial Leaded | - | 2.8ohm | 1.2A | Axial Leaded | 7.14mm | 135D Series | 17.88mm | -55°C | 85°C | - | ||||||
Each | 1+ $62.200 | 22µF | 75V | ± 10% | PC Pin | - | 5.1ohm | 600mA | Axial Leaded | 5.56mm | 135D Series | 13.08mm | -55°C | 85°C | - | ||||||
08J0005 | Each | 20+ $106.610 25+ $102.830 50+ $101.320 100+ $99.050 | 160µF | 50V | ± 20% | PC Pin | - | 1.5ohm | 1.9A | Axial Leaded | 10.31mm | 135D Series | 33.27mm | -55°C | 85°C | - | |||||
Each | 1+ $99.920 | 82µF | 75V | ± 10% | Axial Leaded | - | 2.5ohm | 1A | Axial Leaded | 7.14mm | 135D Series | 17.88mm | -55°C | 85°C | - | ||||||
08J0015 | Each | 1+ $115.710 | 56µF | 125V | ± 20% | PC Pin | - | 1.6ohm | 1.8A | Axial Leaded | 10.31mm | 135D Series | 33.27mm | -55°C | 85°C | - | |||||
Each | 10+ $100.210 25+ $96.660 50+ $95.240 100+ $93.110 | 470µF | 30V | ± 10% | PC Pin | - | 1.8ohm | 1.5A | Axial Leaded | 10.31mm | 135D Series | 21.03mm | -55°C | 85°C | - | ||||||
Each | 1+ $133.560 | 330µF | 50V | ± 10% | Axial Leaded | - | 1.5ohm | 1.9A | Axial Leaded | 9.53mm | 135D Series | 28.6mm | -55°C | 85°C | - | ||||||
79R4188 | Each | 25+ $48.770 50+ $46.870 100+ $45.690 | 68µF | 25V | ± 10% | PC Pin | - | 4.3ohm | 850mA | Axial Leaded | 5.56mm | 135D Series | 13.08mm | -55°C | 85°C | - | |||||
Each | 1+ $89.110 | 82µF | 75V | ± 20% | PC Pin | - | 2.5ohm | 1A | Axial Leaded | 7.92mm | 135D Series | 17.88mm | -55°C | 85°C | - | ||||||
Each | 1+ $75.290 | 47µF | 50V | ± 10% | Axial Leaded | - | 3.7ohm | 1.155A | Axial Leaded | 7.14mm | 135D Series | 17.88mm | -55°C | 85°C | - | ||||||
Each | 1+ $77.090 5+ $77.070 10+ $77.040 | 10µF | 100V | ± 10% | Axial Leaded | - | 5.9ohm | 800mA | Axial Leaded | 4.78mm | 135D Series | 13.08mm | -55°C | 85°C | - | ||||||
Each | 1+ $89.180 | 100µF | 60V | ± 20% | - | - | 2.5ohm | - | - | - | 135D Series | - | -55°C | 85°C | - | ||||||
73H2163 | Each | 25+ $63.700 50+ $61.410 100+ $60.000 | 220µF | 30V | ± 10% | - | - | 2.5ohm | - | - | - | 135D Series | - | -55°C | 85°C | - | |||||
70R1040 | Each | 25+ $43.030 50+ $42.120 | 10µF | 50V | ± 10% | PC Pin | - | 6.4ohm | 715mA | Axial Leaded | 5.56mm | 135D Series | 14.35mm | -55°C | 85°C | - | |||||
79R4080 | Each | 10+ $95.460 25+ $92.080 50+ $90.720 100+ $88.690 | 47µF | 125V | ± 10% | - | - | 2.2ohm | - | - | - | 135D Series | - | -55°C | 85°C | - | |||||
08J0007 | Each | 25+ $75.530 50+ $73.940 100+ $69.680 | 27µF | 125V | ± 10% | - | - | 3.5ohm | - | - | - | 135D Series | - | -55°C | 85°C | - | |||||