Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No135D477X9030T6E3Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.06X1274
Product Range135D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.000 |
| 5+ | $120.390 |
| 10+ | $109.870 |
| 25+ | $106.580 |
| 50+ | $105.260 |
| 100+ | $103.290 |
Price for:Each
Minimum: 1
Multiple: 1
$125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D477X9030T6E3Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.06X1274
Product Range135D Series
Capacitance470µF
Voltage(DC)30V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR1.8ohm
Failure Rate-
Ripple Current1.5A
Capacitor Case / PackageAxial Leaded
Product Diameter9.53mm
Product Length21.03mm
Product Height-
Product Range135D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
21.03mm
Product Range
135D Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
30V
Capacitor Terminals
Axial Leaded
ESR
1.8ohm
Ripple Current
1.5A
Product Diameter
9.53mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 135D477X9030T6E3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
