Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No135D167X0050K6
Newark Part No.08J0005
Product Range135D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $84.760 |
| 25+ | $81.750 |
| 50+ | $80.550 |
| 100+ | $78.750 |
Price for:Each
Minimum: 20
Multiple: 1
$1,695.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D167X0050K6
Newark Part No.08J0005
Product Range135D Series
Technical Datasheet
Capacitance160µF
Voltage(DC)50V
Product Range135D Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
ESR1.5ohm
Failure Rate-
Lead Spacing-
Ripple Current1.9A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length33.27mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
160µF
Product Range
135D Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
1.9A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 20%
ESR
1.5ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
33.27mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for 135D167X0050K6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate