Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No135D127X9050F6Copy
Newark Part No.79R3808
Product Range135D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $56.880 |
| 50+ | $54.350 |
Price for:Each
Minimum: 25
Multiple: 1
$1,422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D127X9050F6Copy
Newark Part No.79R3808
Product Range135D Series
Technical Datasheet
Capacitance120µF
Voltage(DC)50V
Product Range135D Series
Capacitance Tolerance± 10%
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
ESR2.5ohm
SVHCLead
Technical Specifications
Capacitance
120µF
Product Range
135D Series
Lead Spacing
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
ESR
2.5ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
