Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D826X9075F2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.81F3430
Product Range109D Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $59.090 |
| 5+ | $54.450 |
| 10+ | $49.800 |
| 25+ | $47.940 |
| 50+ | $46.080 |
| 100+ | $44.930 |
Price for:Each
Minimum: 1
Multiple: 1
$59.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D826X9075F2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.81F3430
Product Range109D Series
Technical Datasheet
Capacitance82µF
Voltage(DC)75V
Product Range109D Series
Capacitance Tolerance± 10%
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
ESR2.5ohm
SVHCLead
Technical Specifications
Capacitance
82µF
Product Range
109D Series
Lead Spacing
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
75V
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
ESR
2.5ohm
Technical Docs (2)
Alternatives for 109D826X9075F2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
